RS PRO Type A 2 Way Female Feedthrough HDMI Connector

RS Stock No.:
1438921
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1438921
Product description RS PRO Type A 2 Way Female Feedthrough HDMI Connector
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
RS stock number 1438921
Product description RS PRO Type A 2 Way Female Feedthrough HDMI Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro XLR HDMI Connector

Brought to you by RS Pro, This XLR HDMI adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or punch termination, makes this HDMI A to HDMI A receptacle a perfect choice for your application. All models are highly reliable and excellent quality.

Features & Benefits

Metal body and plate
Front or Back mount


Specifications

Attribute Value
Brand RS PRO
Termination Method Plug-In
Series FT
Colour Black
Size Type A
Number of Contacts 2
Housing Material Metal
Gender Female
Body Orientation Straight
Checking stock...
IDR
367,324.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1367,324.78
*price per unit indicative
"RS PRO Type A 2 Way Female Feedthrough HDMI Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda