TE Connectivity Female Cat5 RJ45 Connector

RS Stock No.:
8208325
Mfr. Prt No.:
1-5406299-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8208325
Product description TE Connectivity Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5406299-1
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
RS stock number 8208325
Product description TE Connectivity Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5406299-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors

A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process

Features and Benefits

Compact space saving design
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
UL 94V-0 flame retardant housings
PCB mounting pegs for location and support

Applications

These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.


Specifications

Attribute Value
Brand TE Connectivity
Number of Ports 1
Depth 21.34 mm
Connector Type Modular Jack
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type PCB Mount
Length 14.48 mm
Orientation Right Angle
Width 17.78 mm
Number of Ways 8
Contact Plating Gold
LAN Category Cat5
Shield Type Shielded
Checking stock...
IDR
90,100.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,100.51
*price per unit indicative
"TE Connectivity Female Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda