TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack

RS Stock No.:
5121477
Mfr. Prt No.:
5-1634503-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5121477
Product description TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634503-1
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
RS stock number 5121477
Product description TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634503-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm ZDC/BNC Metal RF Coaxial PCB Socket Connector

50 Ohm ZDC/BNC RF coaxial PCB mount socket connector with a low profile design and circular metal body. This 50 Ohm ZDC/BNC RF coaxial PCB mount vertical jack connector has a nickel plated zinc die cast body, thermoplastic dielectric and a gold plated centre contact.


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 4 GHz
Bulkhead No
Impedance 50 Ω
Termination Method Through Hole
Body Plating Nickel
Series Greenpar
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Contact Plating Gold
Coaxial Connector Type BNC Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type PCB Mount
Body Orientation Straight
Checking stock...
IDR
19,824.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,824.21
*price per unit indicative
"TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda