TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug

RS Stock No.:
6807368
Mfr. Prt No.:
1-1337428-0
Brand:
TE Connectivity
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
RS stock number 6807368
Product description TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337428-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs

75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 2 GHz
Bulkhead No
Impedance 75 Ω
Termination Method Crimp
Body Plating Nickel
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Plating Gold
Coaxial Connector Type BNC Connector
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
37,340.84
Out of stock
Price Box
Unit(s)Per Unit(IDR)
137,340.84
*price per unit indicative
"TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda