Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket

RS Stock No.:
0395462
Mfr. Prt No.:
C016 30D006 110 12
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0395462
Product description Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016 30D006 110 12
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
RS stock number 0395462
Product description Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C016 30D006 110 12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Series Eco-Mate
Pole Format 6 + PE
Mating Type Threaded
IP Rating IP65, IP67
Number of Contacts 6 + PE
Plug/Socket Socket
Voltage Rating 250 V
Connector Size Standard
Contact Plating Silver
Current Rating 10.0 A
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
215,024.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,024.50
*price per unit indicative
"Amphenol Industrial Cable Mount Connector, 6 + PE Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda