RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket

RS Stock No.:
1246712
Brand:
RS PRO

Technical Reference
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
RS stock number 1246712
Product description RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Push-Pull

M12 Push-Pull Square Flange

From RS Pro, these push-pull sockets & plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male & female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
• Solder termination
• Chrome plated brass shell material
• Square flange mount
• Gender: Male & Female


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Number of Contacts 5
Housing Material Metal
Contact Gender Female
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Plug/Socket Socket
Termination Method Solder
Voltage Rating 180 V
Connector Size Miniature
Pole Format 5P
Contact Plating Gold
Current Rating 5.0 A
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Mating Type Push-Pull
Checking stock...
IDR
216,807.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,807.63
*price per unit indicative
"RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda