RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug

RS Stock No.:
1246743
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246743
Product description RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug
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
RS stock number 1246743
Product description RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Push-Pull

M12 Push-Pull Cable Plug

From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.

Features and Benefits

• IP67 ingress rating
• Brass shell with a chrome plating
• High-performance PPS insert
• Gold plated brass contacts
• Solder termination
• -40 to + 85°C temperature range
• 12 mm panel cut out
• 4 to 6.5 mm or 4 to 8 mm cable acceptance range

Applications

The RS PRO series of 12mm cable plugs are generally used in industrial applications. The sturdy connectors are ideal for harsher environments that demand a tougher connection solution. Some of the most common areas are

• Test and measurement equipment
• Medical equipment
• Industrial automation
• Instrumentation and lab equipment
• Process control
• Factory Automation
• Marine equipment
• Sensors and switches

Environment

The RS PRO 12mm Push-Pull series of connectors are waterproof and have an IP67 ingress rating. This means the connectors are fully sealed from dust and are protected from water jets and partial submersion for a limited time.

FAQ

Q - How robust are the connectors?
A – The RS Components 12mm circular connectors are manufactured from high-grade engineering materials. The plugs are extremely tough and specifically designed for harsh environments

Mating Parts

124-6739 mates with sockets 124-6696 124-6705 or 124-6709
124-6740 mates with sockets 124-6697 124-6706 or 124-6710
124-6741 mates with sockets 124-6698 124-6707 or 124-6711
124-6742 mates with sockets 124-6699 124-6708 or 124-6712
124-6743 mates with socket 124-6700
124-6744 mates with socket 124-6701
124-6745 mates with socket 124-6703
124-6746 mates with socket 124-6704


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Termination Method Solder
Connector Size Miniature
Pole Format 2P
Contact Plating Gold
Current Rating 13.0 A
Mating Type Push-Pull
IP Rating IP67
Voltage Rating 250 V
Number of Contacts 2
Housing Material Metal
Contact Gender Male
Contact Material Brass
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Checking stock...
IDR
417,357.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1417,357.31
*price per unit indicative
"RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda