TE Connectivity Panel Mount Circular Connector, 5 Contacts, Socket

RS Stock No.:
1345759
Mfr. Prt No.:
T4130412051-000
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345759
Product description TE Connectivity Panel Mount Circular Connector, 5 Contacts, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4130412051-000
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
RS stock number 1345759
Product description TE Connectivity Panel Mount Circular Connector, 5 Contacts, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4130412051-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M12 Rear Mounted Connector, PCB

Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system


Specifications

Attribute Value
Brand TE Connectivity
Plug/Socket Socket
Termination Method Solder
Series M12
Connector Size Standard
Pole Format 5P
Contact Plating Gold
Current Rating 4.0 A
Voltage Rating 60 V
Mating Type Threaded
IP Rating IP67
Number of Contacts 5
Housing Material Nylon
Contact Gender Male
Contact Material Copper
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Mounting Type Panel Mount
Body Orientation Straight
Shell Size 18
Checking stock...
IDR
121,882.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,882.18
*price per unit indicative
"TE Connectivity Panel Mount Circular Connector, 5 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda