RS PRO Cable Mount Circular Connector, 12 Contacts, Plug

RS Stock No.:
1444216
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1444216
Product description RS PRO Cable Mount Circular Connector, 12 Contacts, Plug
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
RS stock number 1444216
Product description RS PRO Cable Mount Circular Connector, 12 Contacts, Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro (Threaded)

The RS Pro series of threaded IP68 connectors are perfect for your application. These robust connectors can be used for both cable to cable (inline) and cable to panel-mount connections. With its IP68 rating, each product is excellent within harsh environments, giving you peace of mind. All models are highly reliable and excellent quality.

Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68

From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.

Features and Benefits

5 way, 7 way, 9 way, 10 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm or 21 mm


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Termination Method Solder
Connector Size Standard
Pole Format 12P
Contact Plating Gold
Current Rating 5.0 A
Mating Type Threaded
IP Rating IP68
Voltage Rating 400 V
Number of Contacts 12
Housing Material Nylon
Contact Gender Male
Contact Material Brass
Mounting Type Cable Mount
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Body Orientation Straight
Checking stock...
IDR
195,724.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1195,724.74
*price per unit indicative
"RS PRO Cable Mount Circular Connector, 12 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda