4 POLE MALE CABLE MOUNT MINI CONNECTOR
- RS Stock No.:
- 1746952
- Brand:
- Bulgin
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
| RS stock number | 1746952 |
| Product description | 4 POLE MALE CABLE MOUNT MINI CONNECTOR |
| Manufacturer / Brand | Bulgin |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Bulgin |
| Current Rating | 5.0 A, 8.0 A |
| Mating Type | Quick Connect |
| IP Rating | IP66, IP68, IP69K |
| Number of Contacts | 4 |
| Housing Material | Polymer |
| Contact Gender | Male |
| Contact Material | Copper |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Shell Size | 20 |
| Plug/Socket | Socket |
| Termination Method | Crimp, Solder |
| Voltage Rating | 600.0 V |
| Series | Buccaneer 4000 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +120 °C |
| Connector Size | Miniature |
| Pole Format | 4P |
| Contact Plating | Gold |