Souriau Panel Mount Connector, 7 Contacts, Plug

RS Stock No.:
2546722
Mfr. Prt No.:
REC F 10TP N 07-20
Brand:
Souriau Sunbank by Eaton
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
RS stock number 2546722
Product description Souriau Panel Mount Connector, 7 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number REC F 10TP N 07-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

10TP series - sealed REC sockets

LF254670-10

Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Solder
Series TP
Mating Type Threaded
Number of Contacts 7
Contact Gender Female
Plug/Socket Plug
Contact Plating Gold over Nickel
Current Rating 7.0 A
Housing Material Nylon, PTFE
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Shell Size 10
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
4,220,354.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,220,354.04
*price per unit indicative
"Souriau Panel Mount Connector, 7 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda