Amphenol Cable Mount Connector, 4 Contacts, Plug

RS Stock No.:
6121614
Mfr. Prt No.:
T3300 001 RS
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6121614
Product description Amphenol Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3300 001 RS
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
RS stock number 6121614
Product description Amphenol Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number T3300 001 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

L612159-01

Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Series C 091 A
Plug/Socket Plug
Contact Plating Silver
Housing Material Metal, Polymer
Mating Type Screw On
IP Rating IP40
Shell Size M16
Number of Contacts 4
Voltage Rating 300 V
Contact Gender Male
Current Rating 5.0 A
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
157,649.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1157,649.67
*price per unit indicative
"Amphenol Cable Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda