TE Connectivity Panel Mount Connector, 3 Contacts, M12 Connector, Plug

RS Stock No.:
6693421
Mfr. Prt No.:
1838893-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6693421
Product description TE Connectivity Panel Mount Connector, 3 Contacts, M12 Connector, Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1838893-1
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
RS stock number 6693421
Product description TE Connectivity Panel Mount Connector, 3 Contacts, M12 Connector, Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1838893-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Series M12
IP Rating IP67
Number of Contacts 3
Contact Gender Male
Plug/Socket Plug
Connector Size M12
Voltage Rating 250 V
Contact Plating Gold over Nickel
Current Rating 5.0 A
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
306,593.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,593.47
*price per unit indicative
"TE Connectivity Panel Mount Connector, 3 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda