HellermannTyton WIC1 Snap On Cable Markers, Pre-printed “-; +; A; E; Earth; L; N; R; S; T”, Yellow, 2 → 2.8mm

RS Stock No.:
4084513
Mfr. Prt No.:
561-01994 WIC1-A,E,L,N,R,S,T,+,-,EARTH
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4084513
Product description HellermannTyton WIC1 Snap On Cable Markers, Pre-printed "-; +; A; E; Earth; L; N; R; S; T", Yellow, 2 → 2.8mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 561-01994 WIC1-A,E,L,N,R,S,T,+,-,EARTH
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
RS stock number 4084513
Product description HellermannTyton WIC1 Snap On Cable Markers, Pre-printed "-; +; A; E; Earth; L; N; R; S; T", Yellow, 2 → 2.8mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 561-01994 WIC1-A,E,L,N,R,S,T,+,-,EARTH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Markers

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation


Specifications

Attribute Value
Brand HellermannTyton
Series WIC1
Colour Yellow
Legend -; +; A; E; Earth; L; N; R; S; T
Printable No
Maximum Operating Temperature +85 °C
Minimum Cable Diameter 2 mm
Resistant To Vibrations
Quantity 200
Width 5 mm
Affixing Method Snap On
Minimum Operating Temperature -40 °C
Cable Diameter Range 2 → 2.8 mm
Operating Temperature Range -40 → +85 °C
Length 3 mm
Maximum Cable Diameter 2.8 mm
Material Polyamide
Checking stock...
IDR
190,585.13
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1190,585.13952.93
*price per unit indicative
"HellermannTyton WIC1 Snap On Cable Markers, Pre-printed "-; +; A; E; Earth; L; N; R; S; T", Yellow, 2 → 2.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products