binder Cable Mount Connector, 4 Contacts, Plug

RS Stock No.:
7345234
Mfr. Prt No.:
99-1430-992-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345234
Product description binder Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-1430-992-04
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
RS stock number 7345234
Product description binder Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-1430-992-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 A Coded Female Cable Connector, Shielded, Stainless Steel - Series 713

M12 A Coded shielded female cable connector with a stainless steel housing. This M12 A Coded shielded female cable connector is IP67 rated, has screw locking, screw terminations and has a shielding ring. The cable outlet for this shielded female cable connector is 5.5 to 8.6 mm.


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 713
Mating Type Screw On
IP Rating IP67
Number of Contacts 4
Contact Gender Female
Plug/Socket Plug
Contact Plating Gold
Voltage Rating 250 V
Current Rating 4.0 A
Housing Material Stainless Steel
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Shell Size 20
Checking stock...
IDR
1,344,584.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,344,584.91
*price per unit indicative
"binder Cable Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda