Binder 620 Series, 8 Pole Panel Mount Subminiature Connector Socket, 11.5mm Shell Size, Female Contacts, Snap-In Mating

RS Stock No.:
7345363
Mfr. Prt No.:
99-9228-00-08
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345363
Product description Binder 620 Series, 8 Pole Panel Mount Subminiature Connector Socket, 11.5mm Shell Size, Female Contacts, Snap-In Mating
Manufacturer / Brand Binder
Manufacturer part number 99-9228-00-08
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
RS stock number 7345363
Product description Binder 620 Series, 8 Pole Panel Mount Subminiature Connector Socket, 11.5mm Shell Size, Female Contacts, Snap-In Mating
Manufacturer / Brand Binder
Manufacturer part number 99-9228-00-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Subminiature Snap-in Female Socket Connector - Series 620

Subminiature snap-in female socket connector with IP67 ingress protection and solder terminals. This subminiature snap-in female socket connector has a 3 to 5 mm cable outlet and accepts a maximum wire gauge of 0.25mm2.

Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly


Specifications

Attribute Value
Brand Binder
Contact Gender Female
Plug/Socket Socket
Voltage Rating 63.0 V
Connector Size Subminiature
Contact Plating Gold
Current Rating 1.0 A
Housing Material Polymer
Contact Material Bronze
Mounting Type Panel Mount
Body Orientation Straight
Shell Size 11.5
Termination Method Solder
Series 620
Mating Type Snap-In
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
IP Rating IP67
Number of Contacts 8
Checking stock...
IDR
203,486.60
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1203,486.60
*price per unit indicative
"Binder 620 Series, 8 Pole Panel Mount Subminiature Connector Socket, 11.5mm Shell Size, Female Contacts, Snap-In Mating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda