Binder Cable Mount Connector, 8 Contacts, Miniature Connector, Plug

RS Stock No.:
7989834
Mfr. Prt No.:
99-0771-002-08
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7989834
Product description Binder Cable Mount Connector, 8 Contacts, Miniature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0771-002-08
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
RS stock number 7989834
Product description Binder Cable Mount Connector, 8 Contacts, Miniature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99-0771-002-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 770 Series Miniature Connectors

Series 770 is a new connector family featuring an entirely new IP67 rated and touch-proof design. The panel-mount receptacles have an IP67 rating when unmated by covering the contacts with a spring-enforced door.

Binder 770 Series NNC Miniature Cable Connectors

Binder 770 Series NCC cable mount minature connectors are a new connector family featuring an entirely new IP67 rated and touch-proof design, these connectors are offered in a variety of cable capacities. Featuring a simple and reliable bayonet locking system, quick and easy assembly and over 5000 mating cycles.

Bayonet locking system
Solder teminations
Rated at 2A 175V


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 770
Mating Type Bayonet
IP Rating IP67
Number of Contacts 8
Contact Gender Female
Plug/Socket Plug
Voltage Rating 175.0 V
Connector Size Miniature
Contact Plating Gold
Current Rating 2.0 A
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
299,880.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,880.51
*price per unit indicative
"Binder Cable Mount Connector, 8 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda