Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Socket
- RS Stock No.:
- 8016460
- Mfr. Prt No.:
- 1511860
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8016460 |
| Product description | Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Socket |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1511860 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Series | SACC-M12FS-8CON-PG 9-SH |
| Mating Type | A Coded |
| IP Rating | IP67 |
| Number of Contacts | 8 |
| Contact Gender | Female |
| Current Rating | 2 A |
| Plug/Socket | Socket |
| Connector Size | M12 |
| Contact Plating | Gold |
| Voltage Rating | 30 V |
| Coding | A |
| Housing Material | Zinc |
| Contact Material | Brass |
| Pole Format | 8P |
| Mounting Type | Cable Mount |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Body Orientation | Straight |
| Termination Method | Screw |
| Shell Size | M12 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda