Amphenol Industrial Panel Mount Connector, 10 Contacts, Plug

RS Stock No.:
8114302
Mfr. Prt No.:
Bu-10BMMA-LL7001
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8114302
Product description Amphenol Industrial Panel Mount Connector, 10 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number Bu-10BMMA-LL7001
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
RS stock number 8114302
Product description Amphenol Industrial Panel Mount Connector, 10 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number Bu-10BMMA-LL7001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol LTW Series Connectors

Amphenol LTW Standard Size Male Cable Mount Circular Plug Connectors

Amphenol LTW standard size bayonet locking female gender cable mount connectors in male or female contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.

Note

BD and BU types refers to the manufacturers part number.

APPROVALS : UL Recognised

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Series BU
Mating Type Bayonet
IP Rating IP67
Number of Contacts 10
Contact Gender Male
Plug/Socket Plug
Connector Size Standard
Voltage Rating 500 V
Contact Plating Gold
Current Rating 2.0 A
Housing Material Nylon
Contact Material Copper
Mounting Type Panel Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Body Orientation Straight
Checking stock...
IDR
158,488.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,488.79
*price per unit indicative
"Amphenol Industrial Panel Mount Connector, 10 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda