Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet
- RS Stock No.:
 - 8139664
 - Mfr. Prt No.:
 - 62GB-16J08-33SN
 - Brand:
 - Amphenol Limited
 

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
					
				EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
 - and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
 
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration | 
| Lead | 0.1% | 
| Mercury | 0.1% | 
| PBB (Polybrominated Biphenyls) | 0.1% | 
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% | 
| Hexavalent Chromium | 0.1% | 
| Cadmium | 0.01% | 
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% | 
| BBP (Benzyl butyl phthalate) | 0.1% | 
| DBP (Dibutyl phthalate) | 0.1% | 
| DIBP (Diisobutyl phthalate) | 0.1% | 
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8139664 | 
| Product description | Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet | 
| Manufacturer / Brand | Amphenol Limited | 
| Manufacturer part number | 62GB-16J08-33SN | 
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8139664 | 
| Product description | Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet | 
| Manufacturer / Brand | Amphenol Limited | 
| Manufacturer part number | 62GB-16J08-33SN | 
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2025 | 
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Amphenol 62GB Plug Connectors with Cable Gland
Amphenol 62GB plug connectors, with cable gland are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
Specifications
| Attribute | Value | 
| Brand | Amphenol Limited | 
| Maximum Operating Temperature | +125 °C | 
| Contact Plating | Gold | 
| Shell Plating | Zinc Cobalt | 
| Housing Material | Aluminium | 
| Gender | Male | 
| Mounting Type | Cable Mount | 
| Body Orientation | Straight | 
| Shell Size | 8 | 
| Military Standard | MIL-DTL-26482 | 
| Termination Method | Solder | 
| Series | 62GB | 
| Mating Type | Bayonet Coupling | 
| Number of Contacts | 3 | 
| Contact Gender | Female | 
| Minimum Operating Temperature | -55 °C | 
| Connector Size | Miniature |