Amphenol Limited, D38999 13 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Quick

RS Stock No.:
8751529
Mfr. Prt No.:
D38999/24WB35SN
Brand:
Amphenol Limited

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8751529
Product description Amphenol Limited, D38999 13 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Quick
Manufacturer / Brand Amphenol Limited
Manufacturer part number D38999/24WB35SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol MIL-DTL-38999 III - Tri-Start TV

TV series Jam nut receptacles

Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Connector delivered with crimp contacts
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding


Specifications

Attribute Value
Brand Amphenol Limited
Shell Size 11
Military Standard MIL-DTL-38999
Termination Method Crimp
Series D38999
Mating Type Quick Coupling Threaded
Colour Green
Strain Relief Yes
Number of Contacts 13
Contact Gender Female
Voltage Rating 400 V ac, 550 V dc
Connector Size Subminiature
Maximum Operating Temperature +175 °C
Current Rating 5 (Size 22D) A
Shell Plating Olive Drab Cadmium
Housing Material Aluminium
Gender Female
Mounting Type Jam Nut
Body Orientation Straight
Checking stock...
IDR
611,089.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1611,089.14
*price per unit indicative
"Amphenol Limited, D38999 13 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Quick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda