RS PRO 7 Pole Din Socket, 1A, 100 V ac, Bayonet

RS Stock No.:
0490911
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0490911
Product description RS PRO 7 Pole Din Socket, 1A, 100 V ac, Bayonet
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
RS stock number 0490911
Product description RS PRO 7 Pole Din Socket, 1A, 100 V ac, Bayonet
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bayonet Locking

Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.

'DIN' Style Audio Connectors

RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets

Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.


Specifications

Attribute Value
Brand RS PRO
Shielded/Unshielded Shielded
Series YE-139XS
Mating Type Bayonet
Number of Contacts 7
Minimum Operating Temperature -25 °C
Voltage Rating 100 V ac
Maximum Operating Temperature +70 °C
Contact Plating Nickel, Silver
Current Rating 1 A
Housing Material ABS
Contact Material Brass, Copper
Gender Female
Mounting Type Chassis Mount
Body Orientation Straight
Checking stock...
IDR
56,221.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
156,221.04
*price per unit indicative
"RS PRO 7 Pole Din Socket, 1A, 100 V ac, Bayonet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda