TE Connectivity 4 Pole Din Plug

RS Stock No.:
3957331
Mfr. Prt No.:
1-967402-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3957331
Product description TE Connectivity 4 Pole Din Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-967402-1
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
RS stock number 3957331
Product description TE Connectivity 4 Pole Din Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-967402-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Number of Contacts 4
Connector Size Standard
Housing Material PBT
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
46,256.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,256.49
*price per unit indicative
"TE Connectivity 4 Pole Din Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda