Souriau, TRIM TRIO RC size 16 13A Female Crimp Circular Connector Contact, Wire size 22 → 20 AWG

RS Stock No.:
2732917
Mfr. Prt No.:
RC20M12K
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2732917
Product description Souriau, TRIM TRIO RC size 16 13A Female Crimp Circular Connector Contact, Wire size 22 → 20 AWG
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number RC20M12K
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
RS stock number 2732917
Product description Souriau, TRIM TRIO RC size 16 13A Female Crimp Circular Connector Contact, Wire size 22 → 20 AWG
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number RC20M12K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Crimp
Series TRIM TRIO RC
Wire Size 22 → 20 AWG
Length 18.2 mm
Contact Size 16
Contact Type Signal
Contact Plating Gold over Nickel
Current Rating 13 A
Contact Material Copper Alloy
Maximum Contact Resistance 3 mΩ
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
206,318.63
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1206,318.6320,631.86
*price per unit indicative
"Souriau, TRIM TRIO RC size 16 13A Female Crimp Circular Connector Contact, Wire size 22 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda