Weidmuller Blue WDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V

RS Stock No.:
2204181
Mfr. Prt No.:
1020280000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2204181
Product description Weidmuller Blue WDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1020280000
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
RS stock number 2204181
Product description Weidmuller Blue WDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1020280000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Neutral terminal blocks for TS 35 rails

Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.


Specifications

Attribute Value
Brand Weidmuller
Series WDU
Wire Size 22 → 8 AWG
Colour Blue
Cable CSA 6 mm²
Voltage Rating 800 V
Current Rating 50 A
Checking stock...
IDR
439,279.32
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1439,279.3243,927.93
*price per unit indicative
"Weidmuller Blue WDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda