Phoenix Contact Grey UKKB3 Double Level Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 500 V

RS Stock No.:
4633834
Mfr. Prt No.:
2771010
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4633834
Product description Phoenix Contact Grey UKKB3 Double Level Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2771010
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
RS stock number 4633834
Product description Phoenix Contact Grey UKKB3 Double Level Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2771010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Double Deck Terminals

These UKK series terminals offer a space-saving solution, by virtue of having the upper level offset laterally by half of the terminal width. Available in 2.5mm² and 4mm² versions, with a common end cover also available.

Note

Current and Voltage ratings vary with respect to Standards and Approvals. See tech. spec. table

APPROVALS : UL recognised component, CSA certified

Better accessibility to the lower connection screws
Better visibility of the lower marker labels and wire entry points
Colour grey


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 24 → 12 AWG
Series UKKB3
Colour Grey
Cable CSA 0.2 → 2.5 mm²
Number of Levels Double
Voltage Rating 500 V
Current Rating 24 A
Model Number UKKB 3
Checking stock...
IDR
618,221.66
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1618,221.66123,644.33
*price per unit indicative
"Phoenix Contact Grey UKKB3 Double Level Terminal Block, 24 → 12 AWG, 0.2 → 2.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda