Phoenix Contact Blue PT 4 BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V

RS Stock No.:
7081637
Mfr. Prt No.:
3211760
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081637
Product description Phoenix Contact Blue PT 4 BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211760
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
RS stock number 7081637
Product description Phoenix Contact Blue PT 4 BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211760

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply


Specifications

Attribute Value
Brand Phoenix Contact
Voltage Rating 800 V
Wire Size 24 → 10 AWG
Current Rating 32 A
Termination Method Push In
Cable CSA 0.2 → 6 mm²
Series PT 4 BU
Colour Blue
Number of Levels Single
Model Number PT 4 BU
Checking stock...
IDR
168,768.01
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1168,768.0133,753.60
*price per unit indicative
"Phoenix Contact Blue PT 4 BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda