Phoenix Contact Grey UKH 70 Feed Through Terminal Block, 4 → 3/0 AWG, 1 kV

RS Stock No.:
7768245
Mfr. Prt No.:
3213140
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7768245
Product description Phoenix Contact Grey UKH 70 Feed Through Terminal Block, 4 → 3/0 AWG, 1 kV
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213140
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
RS stock number 7768245
Product description Phoenix Contact Grey UKH 70 Feed Through Terminal Block, 4 → 3/0 AWG, 1 kV
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact CLIPLINE UT Range

UKH High-current DIN Rail Terminal Blocks - Phoenix Contact

The UKH range of high-current terminal blocks are designed to be able to handle high currents & voltages, while still backing Phoenix Contacts brilliant build quality and features. Cables are connected into screw terminal and create a solid and reliable connection that is ensured by a three-point centring of the conductor in the prismatic sleeve base. Not to mention, the low contact resistance is achieved on the contact due to ribbing. These UKH terminal blocks feature an ATEX Ex rating, meaning they can be installed in potentially explosive areas.

Finally, the terminal blocks are designed to be mounted onto DIN rails and have a footing that can fit onto NS 35/15 and NS 32 rails.

APPROVALS : UL, CUL, CSA

Features and benefits:

  • High current ratings with a high voltage rating also

  • Strong screw connection method by means of spring-loaded elements in the clamping part

  • Housing built from a strong and durable polyamide material

  • ATEX Ex rated - Approval for installation in potentially explosive areas

  • Flexible operating temperatures: -60°C to +85°C

  • AWG: 4 -3/0

  • Cross-section: 25mm² to 95mm²

How do I wire a terminal block?

Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are screw-connection terminal blocks. For screw-connection, you simply need to strip a length of the plastic jacket and any insulation (33 mm for UKH series) required by the manufacturer, un-tighten the screw for the terminal and simply insert your wire and re-tighten the screw.

Complete Line:

The UKH series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 4 → 3/0 AWG
Series UKH 70
Colour Grey
Number of Levels Single
Voltage Rating 1 kV
Current Rating 192 A
Model Number UKH 70
Checking stock...
IDR
3,013,699.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,013,699.48602,739.90
*price per unit indicative
"Phoenix Contact Grey UKH 70 Feed Through Terminal Block, 4 → 3/0 AWG, 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda