Phoenix Contact Grey PT 16 N Feed Through Terminal Block, 20 → 4 AWG, 1 kV

RS Stock No.:
7858235
Mfr. Prt No.:
3212138
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7858235
Product description Phoenix Contact Grey PT 16 N Feed Through Terminal Block, 20 → 4 AWG, 1 kV
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3212138
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
RS stock number 7858235
Product description Phoenix Contact Grey PT 16 N Feed Through Terminal Block, 20 → 4 AWG, 1 kV
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3212138

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT 16 N Feed Through Terminal Blocks with Push-in Terminals

Feed through terminal blocks
Push-in connection
Conductor cross section: 0.5 mm² to 25 mm² (AWG 20 - 4)
Width: 12.2 mm
Mounting type: NS 35/7,5, NS 35/15
Colours: grey (785-8235); blue (785-8244); green/yellow (785-8247)


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 20 → 4 AWG
Series PT 16 N
Colour Grey
Number of Levels Single
Voltage Rating 1 kV
Current Rating 90 A
Model Number PT 16 N
Checking stock...
IDR
304,181.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1304,181.0060,836.20
*price per unit indicative
"Phoenix Contact Grey PT 16 N Feed Through Terminal Block, 20 → 4 AWG, 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda