Phoenix Contact UT 2.5-3L Din Rail Terminal

RS Stock No.:
8044332
Mfr. Prt No.:
3214259
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8044332
Product description Phoenix Contact UT 2.5-3L Din Rail Terminal
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214259
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
RS stock number 8044332
Product description Phoenix Contact UT 2.5-3L Din Rail Terminal
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214259

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact CLIPLINE UT Range

UT Multi-Level Terminal Block

A professional range of UT Multi-level terminal blocks from Phoenix Contact. These Screw connection terminal blocks have a large wiring space that enables the connection of solid and stranded conductors without ferrules. All UT Multi-level terminal blocks are highly reliable and excellent quality.

A very high wiring density is achieved with these compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification


Specifications

Attribute Value
Brand Phoenix Contact
Series UT 2.5-3L
Model Number UT 2,5-3L
Checking stock...
IDR
74,471.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,471.90
*price per unit indicative
"Phoenix Contact UT 2.5-3L Din Rail Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda