Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V

RS Stock No.:
7081627
Mfr. Prt No.:
3208964
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081627
Product description Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208964
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
RS stock number 7081627
Product description Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208964

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Type F Fused DIN rail terminal block - Phoenix Contact

The PT DIN rail mounted terminal blocks from Phoenix contact are fused, type F terminal blocks that give you the added protection compared to a conventional DIN rail terminal block. PT series blocks are small in size, so it allows for wiring in confined spaces while also allowing a more compact setup on a single rail. These terminal blocks have a double function shaft while also having an additional testing port and thanks to the push-in connection technology, you'll have an effortless install. Simply plug in your cable and ensure a tight connection has been made by slightly tugging the cable.

The housing is made from a black polyamide material and is backed by a flammability rating of V0. Not to mention, these PT terminal blocks also have an LED to allow you to determine your voltage rating.

Features and benefits:

  • Added protection with an F type fuse

  • Small size allows for even the tightest of installs

  • LED to indicate voltage

  • 50% less insertion force thanks to Phoenix's initiative push-in connection technology

Complete Line:

The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 24 → 10 AWG
Series PT 4-FSI/F-LED 24
Colour Black
Fused Yes
Number of Levels Single
Voltage Rating 24 V
Pitch 6.2 mm
Current Rating 10 A
Model Number PT 4-FSI/F-LED 24
Checking stock...
IDR
1,110,575.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,110,575.32222,115.06
*price per unit indicative
"Phoenix Contact Black PT 4-FSI/F-LED 24 Fused DIN Rail Terminal, 24 → 10 AWG, 24 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda