Phoenix Contact Clipline Fused DIN Rail Terminal, 20 → 14 AWG, 500 V

RS Stock No.:
8033516
Mfr. Prt No.:
3050293
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8033516
Product description Phoenix Contact Clipline Fused DIN Rail Terminal, 20 → 14 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3050293
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
RS stock number 8033516
Product description Phoenix Contact Clipline Fused DIN Rail Terminal, 20 → 14 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3050293

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 20 → 14 AWG
Series Clipline
Fused Yes
Voltage Rating 500 V
Current Rating 6.3 A
Model Number QTC 2,5-HESI (5X20)
Checking stock...
IDR
169,082.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1169,082.68
*price per unit indicative
"Phoenix Contact Clipline Fused DIN Rail Terminal, 20 → 14 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda