HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed “0”, White on Black, 1.8 → 6.3mm Dia. Range

RS Stock No.:
9064750
Mfr. Prt No.:
901-10643 906-4750-BK
Brand:
HellermannTyton
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
RS stock number 9064750
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "0", White on Black, 1.8 → 6.3mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10643 906-4750-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Markers

Ovalgrip Colour Coded Cable Markers

Colour coded Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9


Specifications

Attribute Value
Brand HellermannTyton
Series Ovalgrip
Colour White on Black
Legend 0
Maximum Operating Temperature +105 °C
Minimum Cable Diameter 1.8 mm
Printable No
Quantity 500
Affixing Method Slide On
Fire Behaviour Self-extinguishing
Length 4.5 mm
Standards Met BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL237
Maximum Cable Diameter 6.3 mm
Operating Temperature Range -65 → +105 °C
Cable Diameter Range 1.8 → 6.3 mm
Material PVC
Minimum Operating Temperature -65 °C
Checking stock...
IDR
268,203.73
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1268,203.73536.41
*price per unit indicative
"HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "0", White on Black, 1.8 → 6.3mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products