RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
- RS Stock No.:
- 0202486
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0202486 |
| Product description | RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0202486 |
| Product description | RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS-232 Patch Boxes
Solder patch box, a compact easy to use mini box for configuration of 25-way 'D' type RS-232 serial cables and interfaces. The unit is supplied in male to female format allowing it to be inserted in-line without requiring a gender change. The patch box is complete with 25 pre-stripped and tinned jumper wires which can be soldered into place for a permanent connection. Wire patch box, a patch box with 25 plug-in jumper wires which require no soldering and may be removed for re-use. The box is ideal for rapid troubleshooting, allowing the user to try out various configurations until the right combination is achieved. The patch box is constructed of robust ABS and supplied in male to female RS-232 'D' connector format. Both patch boxes have a 30V operating voltage and durability of 500 mating cycles.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Converts To Gender | Female |
| Converts To Type | 25 Way D-Sub |
| Converts From Type | 25 Way D-Sub |
| Converts From Gender | Male |