TE Connectivity, AMPLIMITE 90 Series size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 →

RS Stock No.:
7184001
Mfr. Prt No.:
204351-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7184001
Product description TE Connectivity, AMPLIMITE 90 Series size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 →
Manufacturer / Brand TE Connectivity
Manufacturer part number 204351-1
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
RS stock number 7184001
Product description TE Connectivity, AMPLIMITE 90 Series size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 →
Manufacturer / Brand TE Connectivity
Manufacturer part number 204351-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Connector, Series 90, Military Spec, Mil-C-24308 and Mil-C-39029 Contacts

AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are made from gold plated copper alloy with a 0.030mm post diameter and accept a wire size of 0.08 to 0.40mm2 (AWG 28-22) and an insulation diameter of 0.054mm.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPLIMITE 90 Series
Length 13.16 mm
Contact Size 22
Wire Size 28 → 22 AWG
Series Number M39029/57-354
Contact Type Signal
Contact Material Copper Alloy
Gender Female
Contact Plating Gold over Nickel
Checking stock...
IDR
60,941.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,941.09
*price per unit indicative
"TE Connectivity, AMPLIMITE 90 Series size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products