TE Connectivity, AMPLIMITE HDP-20 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 → 24 AWG

RS Stock No.:
7561173
Mfr. Prt No.:
66507-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7561173
Product description TE Connectivity, AMPLIMITE HDP-20 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 → 24 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 66507-3
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
RS stock number 7561173
Product description TE Connectivity, AMPLIMITE HDP-20 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 → 24 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 66507-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPLIMITE HDP-20
Contact Size 20
Maximum Contact Resistance 15 mΩ
Contact Type Pin
Wire Size 28 → 24 AWG
Contact Plating Gold over Nickel
Current Rating 1.6 → 1.2 A
Contact Material Brass
Gender Male
Checking stock...
IDR
83,702.22
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
183,702.223,348.09
*price per unit indicative
"TE Connectivity, AMPLIMITE HDP-20 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 28 → 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products