TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Plug

RS Stock No.:
2709765
Mfr. Prt No.:
1658672-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2709765
Product description TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658672-1
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
RS stock number 2709765
Product description TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658672-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

APPROVALS : UL listed, CSA certified

Suitable for military, industrial or commercial applications and computer interfacing etc.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

PRO-CRIMPER III – 314-8032


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Depth 17.32 mm
Series Amplimite HDP-22
Voltage Rating 250.0 V
Maximum Operating Temperature +105 °C
Current Rating 1.9 A
Housing Material Steel
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Length 53.03 mm
Number of Contacts 44
Width 12.54 mm
Dimensions 53.03 x 12.54 x 17.32 mm
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
143,804.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,804.19
*price per unit indicative
"TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products