RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG

RS Stock No.:
3847032
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3847032
Product description RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG
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
RS stock number 3847032
Product description RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

High Current Terminals

Note

End covers (Stock Numbers 384-7054, 384-7060 and 384-7076) are required for the 6, 10 and 18mm2 High Current Terminals (Stock Numbers 384-6972, 384-6988 and 384-6994 respectively)

APPROVALS : UL, CSA

Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Wire Size 14 → 4 AWG
Height 65 mm
Colour Green/Yellow
Cable CSA 16 mm²
Length 57.5 mm
Width 12 mm
Voltage Rating 800 V
Number of Ways 2
Current Rating 76 A
Housing Material Nylon
Checking stock...
IDR
197,822.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1197,822.54
*price per unit indicative
"RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda