RS PRO, 15 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
- RS Stock No.:
- 0403392
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
| RS stock number | 0403392 |
| Product description | RS PRO, 15 Pole D-sub Connector, Female Interface Module, DIN Rail Mount |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
D Subminiature
Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 'DIN' rail. Orange polyamide 6.6 housings with gold plated connector contacts
Temperature range -20 to +50°C
Height 62mm, Width 70mm
Length: 9-way (45mm), 15-way (65mm), 25-way (90mm), 37-way (110mm)
Suitable CSA: (Flexible)2.5mm², (Solid)4 mm²
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Depth | 62 mm |
| Connector Type | D-sub |
| Cable CSA | 4 mm² |
| Length | 65 mm |
| Number of Contacts | 15 |
| Width | 70 mm |
| Dimensions | 65 x 70 x 62 mm |
| Minimum Operating Temperature | -20 °C |
| Voltage Rating | 50 V |
| Maximum Operating Temperature | +50 °C |
| Current Rating | 1 A |
| Gender | Female |
| Mounting Type | DIN Rail Mount |