Phoenix Contact 24V dc SPDT Non-Latching Relay DIN Rail Mount

RS Stock No.:
3081276
Mfr. Prt No.:
2964500
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3081276
Product description Phoenix Contact 24V dc SPDT Non-Latching Relay DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964500
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
RS stock number 3081276
Product description Phoenix Contact 24V dc SPDT Non-Latching Relay DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2964500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact DEK Non-Latching Interface Relays


Specifications

Attribute Value
Brand Phoenix Contact
Height 56 mm
Length 80 mm
Contact Configuration SPDT
Terminal Type Screw
Contact Material Silver Alloy
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Coil Voltage 24 V dc
Dimensions 80 x 6.2 x 56 mm
Mounting Type DIN Rail
Depth 6.2 mm
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
1,268,644.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,268,644.55
*price per unit indicative
"Phoenix Contact 24V dc SPDT Non-Latching Relay DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda