BNC ADAPTER,JACK-PLUG, RIGHT ANGLE,50OHM

RS Stock No.:
7827512
Mfr. Prt No.:
5414666-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7827512
Product description BNC ADAPTER,JACK-PLUG, RIGHT ANGLE,50OHM
Manufacturer / Brand TE Connectivity
Manufacturer part number 5414666-1
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
RS stock number 7827512
Product description BNC ADAPTER,JACK-PLUG, RIGHT ANGLE,50OHM
Manufacturer / Brand TE Connectivity
Manufacturer part number 5414666-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC Connectors - Right Angle Jack-Plug Adapter

Right angle 50 Ohm BNC jack-plug adapter with a nickel plated body, gold contact and polymethylpentene dielectric


Specifications

Attribute Value
Brand TE Connectivity
Adapter Type A BNC
Gender A Male
Length 20.45 mm
Impedance 50 ?
Gender B Female
Adapter Type B BNC
Adapter Type BNC Plug to BNC Jack
Contact Plating Gold
Contact Material Phosphor Bronze
Body Orientation Right Angle
Checking stock...
IDR
131,427.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1131,427.17
*price per unit indicative
"BNC ADAPTER,JACK-PLUG, RIGHT ANGLE,50OHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda