HellermannTyton Helafix Cable Tie Cable Marker Kit

RS Stock No.:
3646615
Mfr. Prt No.:
912-40080
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3646615
Product description HellermannTyton Helafix Cable Tie Cable Marker Kit
Manufacturer / Brand HellermannTyton
Manufacturer part number 912-40080
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
RS stock number 3646615
Product description HellermannTyton Helafix Cable Tie Cable Marker Kit
Manufacturer / Brand HellermannTyton
Manufacturer part number 912-40080

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Markers

HellermannTyton Helafix Marking Kit

Suitable for temporary or permanent cable marking, HellermanTyton presents this Helafix marking kit.

Featuring strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties. The labels are supplied as A4 sheets which are suitable for use with laser printers. Application includes cables, wires and pipes.
Replacement pens 514-5681

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Temporary or permanent cable labelling
• -60°C to 65°C operating temperature
• Compatible with laser printers

Kit includes: 1 x black marker pen, 100 cable ties, labels and 100 label holders.

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Brand HellermannTyton
Series Helafix
Quantity 315
Kit Includes 1 Black Marker, 140mm x 2.5mm Ties (100 Pieces), 35mm x 12mm HFX 17-P Labels (115 Pieces), 35mm x 13mm Label Holders HC13-35 (100 Pieces)
Affixing Method Cable Tie
Printable No
Checking stock...
IDR
2,373,136.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,373,136.25
*price per unit indicative
"HellermannTyton Helafix Cable Tie Cable Marker Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda