Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz

RS Stock No.:
3034961
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3034961
Product description Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 1 GHz
Adapter Type A BNC
Body Plating Nickel
Impedance 50 Ω
Gender A Male
Length 38.2±0.3 mm
Gender B Female
Adapter Type B BNC
Adapter Type BNC Dual Socket to Plug
Contact Plating Gold
Contact Material Brass
Body Orientation Tee
Checking stock...
IDR
510,919.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1510,919.19
*price per unit indicative
"Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda