RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U

RS Stock No.:
0136825
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0136825
Product description RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
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
RS stock number 0136825
Product description RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS 50 Ohm RF Coaxial TNC Cable Clamp Plug Connectors

50 Ohm RF coaxial TNC plug connectors with a cable clamp termination. These 50 Ohm RF coax cable mount clamp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cable types.

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 11 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Nickel
Cable Type RG213/U
Contact Plating Gold
Polarity Normal
Coaxial Connector Type TNC Connector
Contact Material Copper Alloy
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
205,164.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,164.84
*price per unit indicative
"RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda