RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack

RS Stock No.:
7385822
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7385822
Product description RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
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
RS stock number 7385822
Product description RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS SSMB Connectors

RS SSMB connectors are suitable for use at high operational frequencies.

SSMB Jacks

A range of SSMB jacks from RS.


Specifications

Attribute Value
Brand RS PRO
Contact Plating Gold
Size Subminiature
Impedance 50 Ω
Coaxial Connector Type SSMB Connector
Contact Material Brass
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Operating Frequency 0 to 4 GHz
Body Plating Gold
Checking stock...
IDR
112,966.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,966.53
*price per unit indicative
"RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda