Molex 50Ω Right Angle Through Hole, SMB Connector , jack

RS Stock No.:
7595243
Mfr. Prt No.:
73404-2280
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7595243
Product description Molex 50Ω Right Angle Through Hole, SMB Connector , jack
Manufacturer / Brand Molex
Manufacturer part number 73404-2280
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
RS stock number 7595243
Product description Molex 50Ω Right Angle Through Hole, SMB Connector , jack
Manufacturer / Brand Molex
Manufacturer part number 73404-2280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Molex SMB RF/Coaxial PCB Connectors, 73100 Series

These Molex SMB RF Coaxial PCB mount Jacks have gold plated centre contacts.

Stock number 759-5255 is a Reverse type with male centre contact

L7595243-01

Specifications

Attribute Value
Brand Molex
Termination Method Solder
Body Plating Gold
Impedance 50 Ω
Series SMB
Series Number 73100
Contact Plating Gold
Size Subminiature
Coaxial Connector Type SMB Connector
Contact Material Brass
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
104,575.33
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1104,575.33
*price per unit indicative
"Molex 50Ω Right Angle Through Hole, SMB Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda