RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount

RS Stock No.:
8407945
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8407945
Product description RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount
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
RS stock number 8407945
Product description RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Polyamide Terminal Blocks - High Temperature with Wire Protector

RS semi-rigid high temperature (160°C) polyamide/glass fibre terminal blocks with wire protector, nickel plated brass inserts and galvanised steel screws which are captive and raised for easy wiring.

APPROVALS : VDE

Housing made from semi-rigid polyamide (PA) and fiberglass
Flame retardant
High temperature: 160°C
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Colour: dark brown
VDE approved


Specifications

Attribute Value
Brand RS PRO
Contact Material Brass
Mounting Type Cable Mount
Termination Method Screw
Wire Protection Yes
Colour Dark Brown
Cable CSA 6 mm²
Fused No
Material Polyamide
Contact Plating Nickel
Current Rating 41 A
Minimum Operating Temperature -40 °C
Voltage Rating 450 V
Number of Ways 12
Maximum Operating Temperature +105 °C
Wire Size 10 AWG
Checking stock...
IDR
403,616.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1403,616.7280,723.34
*price per unit indicative
"RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda