RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount

RS Stock No.:
8680768
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680768
Product description RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount
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
RS stock number 8680768
Product description RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

End Connector Terminal Blocks

Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.

Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Enclosed Yes
Fused No
Material PC
Voltage Rating 450 V
Number of Ways 10
Maximum Operating Temperature +85 °C
Wire Size 1.5 mm²
Contact Material Brass
Mounting Type Panel Mount
Checking stock...
IDR
174,012.51
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1174,012.5117,401.25
*price per unit indicative
"RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda