3M End Cap Black, Polyolefin Adhesive Lined

RS Stock No.:
8112681
Mfr. Prt No.:
SKE25/63
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112681
Product description 3M End Cap Black, Polyolefin Adhesive Lined
Manufacturer / Brand 3M
Manufacturer part number SKE25/63
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
RS stock number 8112681
Product description 3M End Cap Black, Polyolefin Adhesive Lined
Manufacturer / Brand 3M
Manufacturer part number SKE25/63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Adhesive Lined End Caps

3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Note

RoHS

Features and Benefits

• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C

Applications

End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.

• 811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
• 811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
• 811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
• 811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
• 190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +110 °C
Shrunk Diameter Primary 16 mm
Shrink Temperature +121 °C
Adhesive Lined Yes
Minimum Operating Temperature -55 °C
Type End Cap
Material Polyolefin
Colour Black
Shrunk Diameter Secondary 24.9 mm
Inside Diameter Secondary 63 mm
Series SKE25
Checking stock...
IDR
241,981.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,981.23
*price per unit indicative
"3M End Cap Black, Polyolefin Adhesive Lined" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products