Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass

RS Stock No.:
7659971
Mfr. Prt No.:
PXM6083
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7659971
Product description Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass
Manufacturer / Brand Bulgin
Manufacturer part number PXM6083
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
RS stock number 7659971
Product description Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass
Manufacturer / Brand Bulgin
Manufacturer part number PXM6083

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer, 6000 Series Sealing Caps, Metal

A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series metal, inline flex cable connectors, flex cable connectors and chassis mount circular connectors. These sealing caps maintain the IP ratings of the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.

Note

For associated connectors see: 765-9892 , 765-9860 , 765-9902 , 765-9933 and ranges.


Specifications

Attribute Value
Brand Bulgin
Series 6000
Cord Included Yes
Colour Silver
IP Rating IP66, IP68, IP69K
Material Brass
Panel Mount Fitting Yes
Finish Nickel
Gender Female
Shell Size 32 mm
Checking stock...
IDR
715,140.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1715,140.02
*price per unit indicative
"Bulgin 6000 Female Dust Cap, Shell Size 32mm IP66, IP68, IP69K Rated, with Nickel Finish, Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda